Universal Key with Double Joint, Square / Triangular / Double Bit44001
44001 - Universal Key with Double Joint, Square / Triangular / Double Bit
301-78-444
44001
Manufacturer:Wiha
New to us
Image is for illustrative purposes only. Please refer to product description.
44001 - Universal Key with Double Joint, Square / Triangular / Double Bit
301-78-444
44001
Manufacturer:Wiha
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Brochures
Product Information
Notes
Usage Note
- For activating locking systems in gas and water supply, air conditioning and ventilation technology, as well as industrial applications in buildings
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Square heads: 5 / 6 / 7 / 8 mm
- Triangular heads: 7 / 8 / 9 mm
- Double bit: 3 ... 5 mm
Previous Article Number
393145
Additional information
Country of origin Germany (DE)
Manufacturer Wiha
Gross weight (incl. package) 119 Gram
Dimensions (incl. package) 50 x 20 x 240 MM
Customs number 8301.7000
UNSPSC (v5.03) 27111510
EAN 4010995440015


