4393025 - Universal Key, Square / Hex / Triangular
Image is for illustrative purposes only. Please refer to product description.
4393025 - Universal Key, Square / Hex / Triangular
Select attributes and click search to find other products that match your specification
Legislation and compliance
Article Information
RS PRO 5 Way Multi-Purpose Cabinet Key The multi-purpose switch key or cabinet key is a compact hardwearing tool designed for use with a wide range of applications including locking systems and valves. ;Cabinet key wrenches are designed for use within maintenance and service applications. Their compact and versatile design is ideal for control cabinets, shut-off systems and enclosures in the supply of gas, water and electricity as well as technical installations in buildings. ;The universal key tool features four arm positions that allow five different drive possibilities and is manufactured from a Zinc alloy, offering excellent durability and corrosion resistance. Compact and easy to carry and store, a must have tool for facility and maintenance management. Features and Benefits Universal cabinet key;6.5 mm and 8.1 mm square sockets;6.4 mm (¼ in) AF Hex socket;9.8 mm triangular socket;9 mm winged key drive;Hex to in square drive adapter;7 mm slotted blade;Pozidriv screwdriver bit;Matt finish;Compact size, easy to carry and store
