Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Universal IP Mini Dome IR Wi-Fi 1080p, 106 °IPCB42550
IPCB42550 - Universal IP Mini Dome IR Wi-Fi 1080p, 106 °, Abus
300-78-499
IPCB42550

No longer available. View product category

Universal IP Mini Dome IR Wi-Fi 1080p, 106 °

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
IP 66 
Operating voltage:12 VDC
Integral IR lighting:10
Horizontal angle of view:106 °
Height:53 mm
Length:97 mm
Width:100 mm
Shutter:1/3 - 1/100,000 s
Design:1920 x 1080, 1280 x 960, 1280 x 720, 704 x 576, 640 x 480, 352 x 288, 320 x 240 pixel
Dimensions L x W x H:97 x 100 x 53 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Notes

Delivery Note

1x Universal IP Mini Dome IR Wi-Fi 1080p, 1x Installation CD, 1x Quickstart manual

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Abus
Gross weight (incl. package) 400 Gram
Dimensions (incl. package) 150 x 225 x 105 MM
Customs number 8525.8900
UNSPSC (v5.03) 45121504
EAN 4043158063400