Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Ultrasonic Sensor 0mm 180mm PNP (NO / NC)UPS 180 TVPA 24 CW
UPS 180 TVPA 24 CW - Ultrasonic Sensor 0mm 180mm PNP (NO / NC), SNT Sensortechnik
301-10-633
UPS 180 TVPA 24 CW

No longer available. View product category

Ultrasonic Sensor 0mm 180mm PNP (NO / NC)

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
0 mm
180 mm
PNP (NO / NC) 
400 kHz
15 V

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Family Information

  • No blind range
  • Narrow detection beam
  • 90° angled sensing direction

Legislation and compliance

RoHS
Under Review. Learn more

Additional information

Country of origin Switzerland (CH)
Manufacturer SNT Sensortechnik
Gross weight (incl. package) 58 Gram
Dimensions (incl. package) 100 x 50 x 35 MM
Customs number 8536.9064-999
UNSPSC (v5.03) 41111939