1 min order
Ultrasonic Level Sensor G1-1/2" 35V 4 ... 20mA 234mm Plastic IP68 / IP66 Cable Gland, M20FMU30-AAGEAAGGF
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Notes
Order Note
Display sold separately
Family Information
- Process pressure range: 0.7 ... 3 bar
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Maximum range: 5 m in liquid and 2 m in solid
- Process connection: Polypropylene G1-1/2" thread
Previous Article Number
563200
Additional information
Country of origin Germany (DE)
Manufacturer Endress+Hauser
Gross weight (incl. package) 1463 Gram
Dimensions (incl. package) 370 x 250 x 255 MM
Customs number 9031.8000-999
UNSPSC (v5.03) 41111938