Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
Ultrasonic Flowmeter flowTRANS US W01 Liquid 260L/min 4bar 2% 30V G2" Connector, M12, 4-Pin IP65 / IP67406050/000-0032-121-32-58-01-12/000

406050/000-0032-121-32-58-01-12/000 - Ultrasonic Flowmeter flowTRANS US W01 Liquid 260L/min 4bar 2% 30V G2" Connector, M12, 4-Pin IP65 / IP67

303-98-202
406050/000-0032-121-32-58-01-12/000
Manufacturer:Jumo

Ultrasonic Flowmeter flowTRANS US W01 Liquid 260L/min 4bar 2% 30V G2" Connector, M12, 4-Pin IP65 / IP67

Image is for illustrative purposes only. Please refer to product description.

406050/000-0032-121-32-58-01-12/000 - Ultrasonic Flowmeter flowTRANS US W01 Liquid 260L/min 4bar 2% 30V G2" Connector, M12, 4-Pin IP65 / IP67

303-98-202
406050/000-0032-121-32-58-01-12/000
Manufacturer:Jumo

Product specifications
Flow Meter 
Liquid 
0 L/min
260 L/min
1 bar

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Applications: reverse osmosis, desalination of seawater, wash water recovery, waste water, cooling towers
  • Measures the volume flow of conductive and non-conductive media
  • Can be installed horizontally or vertically in existing plastic or metal pipes using installation accessories

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Jumo
Gross weight (incl. package) 375 Gram
Dimensions (incl. package) 178 x 106 x 43 MM
Customs number 9026.1000
UNSPSC (v5.03) 41111931
EAN 4053877029823