1 min order
Ultrasonic Cleaning Tank 6l 150W 40kHz, DE/FR Type F/E (CEE 7/7) PlugRND 605-00035
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
Ultrasonic Cleaning is a unique phenomenon. Millions of tiny bubbles are created when ultrasonic sound is passed through liquid. It is these tiny bubbles combined with a huge pressure that creates incredible cleaning results. This method of cleaning is particularly suited to cleaning otherwise difficult items such as instruments, tools, clock parts, airbrushes, printer heads, motors, burner jets - the list is endless.
- Removes dirt, grease, corrosion
- For cleaning electronic & mechanical parts
- 4 different cleaning modes
- Goes up to 80 degrees on dial
- When the liquid is sitting still it can go up to 85 °C
- General temperature is 40 °C
- Enhanced cleaning is 40 - 60 °C
- EU / Swiss cables & plugs
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
306069
Additional information
Country of origin China (CN)
Manufacturer RND
Gross weight (incl. package) 7800 Gram
Dimensions (incl. package) 460 x 280 x 425 MM
Customs number 8456.2030
UNSPSC (v5.03) 24112504
EAN 653415246213