Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Ultra Slim Portable DVD Drive, USB 2.0, DVD / CDS26341-F103-L142
S26341-F103-L142 - Ultra Slim Portable DVD Drive, USB 2.0, DVD / CD, Fujitsu
302-44-902
S26341-F103-L142

Ultra Slim Portable DVD Drive, USB 2.0, DVD / CD

Image is for illustrative purposes only. Please refer to product description.

Product specifications
24x CD-R 
24x CD-ROM 
24x CD-RW 
5x DVD-RAM 
8x DVD+R(DL) 
8x DVD+RW 
8x DVD-R 
8x DVD-R(DL) 
8x DVD-ROM 
8x DVD-RW 
8x M-DISC 
24x CD-R 
24x CD-RW 
4x M-DISC 
5x DVD-RAM 
6x DVD+R(DL) 
6x DVD-R(DL) 
6x DVD-RW 
8x DVD+R 
8x DVD+RW 
8x DVD-R 
USB 2.0 
CD 
DVD 
144 mm

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Japan (JP)
Manufacturer Fujitsu
Gross weight (incl. package) 326 Gram
Dimensions (incl. package) 185 x 170 x 40 MM
Customs number 8521.9000
UNSPSC (v5.03) 43172313