Ultra Plus Alkaline Manganese Dioxide AAA Battery 1.5 V, Alkaline Manganese Dioxide, AAA, 1.5V, Pack of 10 piecesGPPCA24UP196
GPPCA24UP196 - Ultra Plus Alkaline Manganese Dioxide AAA Battery 1.5 V, Alkaline Manganese Dioxide, AAA, 1.5V, Pack of 10 pieces
305-22-272
GPPCA24UP196
Manufacturer:GP Batteries
New to us
Image is for illustrative purposes only. Please refer to product description.
GPPCA24UP196 - Ultra Plus Alkaline Manganese Dioxide AAA Battery 1.5 V, Alkaline Manganese Dioxide, AAA, 1.5V, Pack of 10 pieces
305-22-272
GPPCA24UP196
Manufacturer:GP Batteries
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC
Article Information
Battery Size: AAA Chemistry: Alkaline Manganese Dioxide Diameter: 10.5 mm Height: 44.5 mm IEC Code: LR03 Model Number: GP24AUP Nominal Voltage: 1.5 V Number of Batteries: 10 Product Type: AAA Battery Series: GP Batteries Ultra Plus Standards/Approvals: No Termination Type: Flat Contact Weight: 12.0 g
Previous Article Number
714241
Additional information
Country of origin China (CN)
Manufacturer GP Batteries
Gross weight (incl. package) 122 Gram
Dimensions (incl. package) 108 x 47 x 14 MM
Customs number 8506.1000
UNSPSC (v5.03) 26111700
