UDS500 Bench Multimeter True RMS, 10 A ac Max, 10 A dc Max, 750 V Max 1000 VR&S UDS500
R&S UDS500 - UDS500 Bench Multimeter True RMS, 10 A ac Max, 10 A dc Max, 750 V Max 1000 V
305-16-576
R&S UDS500
Manufacturer:Rohde & Schwarz
New to us
Image is for illustrative purposes only. Please refer to product description.
R&S UDS500 - UDS500 Bench Multimeter True RMS, 10 A ac Max, 10 A dc Max, 750 V Max 1000 V
305-16-576
R&S UDS500
Manufacturer:Rohde & Schwarz
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Maximum AC Current Measurement: 10 A ac Maximum AC Voltage Measurement: 750 V Maximum DC Current Measurement: 10 A dc Maximum DC Voltage Measurement: 1000 V Maximum Resistance Measurement: 250 mOhm Model Number: UDS500 Multimeter Type: Bench Product Type: Multimeter Standards/Approvals: RoHS True RMS: Yes
Previous Article Number
707857
Additional information
Country of origin Malaysia (MY)
Manufacturer Rohde & Schwarz
Gross weight (incl. package) 3000 Gram
Dimensions (incl. package) 291 x 222 x 97 MM
Customs number 9030.3200
UNSPSC (v5.03) 41113630



