Business
Private
CHFExc. Vat
TY-Fast Cable Tie 142 x 2.5mm, Polyamide 6.6 W, 80N, Black, Pack of 1000 piecesTY12518X

TY12518X - TY-Fast Cable Tie 142 x 2.5mm, Polyamide 6.6 W, 80N, Black, Pack of 1000 pieces

301-62-794
TY12518X
Manufacturer:Thomas&Betts

Offer
TY-Fast Cable Tie 142 x 2.5mm, Polyamide 6.6 W, 80N, Black, Pack of 1000 pieces

Image is for illustrative purposes only. Please refer to product description.

TY12518X - TY-Fast Cable Tie 142 x 2.5mm, Polyamide 6.6 W, 80N, Black, Pack of 1000 pieces

301-62-794
TY12518X
Manufacturer:Thomas&Betts

Product specifications
Polyamide 6.6 W 
Black 
142 mm
2.5 mm
1.2 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • For indoor use; halogen and silicon free
  • UV-stabilized version for outdoor use

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Thomas&Betts
Gross weight (incl. package) 432 Gram
Dimensions (incl. package) 300 x 250 x 50 MM
Customs number 3926.9000
UNSPSC (v5.03) 39121717