Business
Private
CHFExc. Vat
TY-Fast Cable Tie 141 x 3.6mm, Polyamide 6.6 W, 180N, Black, Pack of 100 piecesTY 125-40X-100

TY 125-40X-100 - TY-Fast Cable Tie 141 x 3.6mm, Polyamide 6.6 W, 180N, Black, Pack of 100 pieces

301-63-472
TY 125-40X-100
Manufacturer:Thomas&Betts

TY-Fast Cable Tie 141 x 3.6mm, Polyamide 6.6 W, 180N, Black, Pack of 100 pieces

Image is for illustrative purposes only. Please refer to product description.

TY 125-40X-100 - TY-Fast Cable Tie 141 x 3.6mm, Polyamide 6.6 W, 180N, Black, Pack of 100 pieces

301-63-472
TY 125-40X-100
Manufacturer:Thomas&Betts

Product specifications
Polyamide 6.6 W 
Black 
Yes 
141 mm
3.6 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • For indoor use; halogen and silicon free
  • UV-stabilized version for outdoor use

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Hungary (HU)
Manufacturer Thomas&Betts
Gross weight (incl. package) 64 Gram
Dimensions (incl. package) 125 x 10 x 260 MM
Customs number 3926.9000
UNSPSC (v5.03) 39121717