306TX - TX Series DIN Rail Ethernet Switch6, 100Mbps Transmission, 10/30 V dc
Image is for illustrative purposes only. Please refer to product description.
306TX - TX Series DIN Rail Ethernet Switch6, 100Mbps Transmission, 10/30 V dc
Select attributes and click search to find other products that match your specification
Legislation and compliance
Article Information
Depth: 3.4 in For Use With: Industrial Data Acquisition|Control|and Ethernet I/O Applications Height: 7.8 cm Maximum Operating Temperature: 70 °C Minimum Operating Temperature: -20 °C Mount Type: DIN Rail Nominal Supply Voltage: 10/30 V dc Number of Ports: 6 Number of RJ-45 Ports: 6 Product Type: Ethernet Switch Protocol Type: IEEE 802.3|IEEE 1613 Series: TX Special Features: Redundant Power Inputs|Compact Size|Extended Environmental Specs|Ruggedised Enclosure|>2 Mh MTBF|N-View OPC Monitoring (Optional) Standards/Approvals: EN61000-4-2/3/4/5/6|ABS Type Approval|EN55011|RoHS|FCC Part 15 Class A|UL Listed 1604 (US and Canada)|CE: EN61000-6-2|GOST-R Certified|IEEE 1613|EN61000-6-4|Class I Div 2 Groups A-D T4A Switch Type: Unmanaged Transmission Speed: 100 Mbps Weight: 0.3 kg Width: 5.4 cm
