TU.66.3H31 Round WiFi Antenna with Type N Connector, 4G/5GTU.66.3H31
TU.66.3H31 - TU.66.3H31 Round WiFi Antenna with Type N Connector, 4G/5G
305-17-070
TU.66.3H31
Manufacturer:Taoglas
New to us
Image is for illustrative purposes only. Please refer to product description.
TU.66.3H31 - TU.66.3H31 Round WiFi Antenna with Type N Connector, 4G/5G
305-17-070
TU.66.3H31
Manufacturer:Taoglas
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Antenna Physical Form: Round Connector Gender: Male Connector Type: Type N Directivity: Omni-Directional Gain: 4.69 dBi Internal/External: External Maximum Frequency: 8000 MHz Minimum Frequency: 600 MHz Product Type: WiFi Antenna RF Protocols: 4G/5G Standards/Approvals: No
Previous Article Number
708326
Additional information
Country of origin Taiwan (TW)
Manufacturer Taoglas
Gross weight (incl. package) 53 Gram
Dimensions (incl. package) 125 x 25 x 25 MM
Customs number 8517.7100-999
UNSPSC (v5.03) 43223108
