Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
True-RMS Industrial Multimeter, 1kV, 199.99kHz, 50MOhmFLUKE 87 V
FLUKE 87 V - True-RMS Industrial Multimeter, 1kV, 199.99kHz, 50MOhm, Fluke
176-08-755
FLUKE 87 V

Do you need it calibrated? Learn more   about our premium ISO calibration service.  
True-RMS Industrial Multimeter, 1kV, 199.99kHz, 50MOhm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 kV
600 mV
1 kV
600 mV
AC: 600 uA ... 10 A 
DC: 600 uA ... 10 A 
Measuring Functions:AC/DC VoltageAC/DC CurrentResistanceCapacitanceDiode TestFrequencyTemperature

Select attributes and click search to find other products that match your specification

Product Information

Family Information

From the control room to the plant floor, the Fluke 80 Series family of digital multimeters has earned its reputation as the digital multimeter industrial technicians trust. When productivity is on the line, the Fluke 80 Series delivers the accuracy and advanced troubleshooting capabilities you need to solve problems fast. 

Use its low pass filter function to measure voltage and frequency accurately on electrically “noisy equipment like adjustable speed motor drives. Use the peak capture function to detect intermittent problems and transients as fast as 250 micro seconds (us). 

And work with confidence. The Input Alert function gives you an audible warning against wrong use of input jacks. Fluke 80 Series multimeters are independently tested for use in CAT IV 600V/CAT III 1000V environments. They can withstand impulses in excess of 8,000 V and reduce risks related to surges and spikes. 

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin United States (US)
Manufacturer Fluke
Gross weight (incl. package) 888 Gram
Dimensions (incl. package) 160 x 87 x 295 MM
Customs number 9030.3200
UNSPSC (v5.03) 41113630
EAN 95969586733