True-RMS Digital Multimeter with Removable Display, 1kV, 50kHz, 40MOhmFLUKE 233
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Brochures
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Fluke 233 Digital Multimeter
Ultimate flexibility with removable display
The Fluke 233 Digital Multimeter with True RMS Remote Display allows maximum flexibility in demanding measurement environments. Place the removable display where you can see it and then place the multimeter at your convenience: no more juggling the leads and the meter while stretching into tight spaces. You can now take measurements in hard to reach places, where machines or electric panels are physically separated from the limit switch or isolation, or in areas where access is restricted to users as clean rooms or hazardous areas.
- True-rms ac voltage and current for accurate measurements on non-linear signals
- Measure up to 1000 V ac and dc
- Measure up to 10 A (20 A for 30 seconds)
- 10,000 uF capacitance range
- Frequency to 50 kHz
- Built in thermometer conveniently allows you to take temperature readings without having to carry a separate instrument
- Resistance, continuity and diode test
- The removable magnetic display can be conveniently mounted where it is easily seen
- Make measurements without holding the meter to improve visual focus on probes and augment safe electrical measurements
- Use as a conventional multimeter when the display is connected
- Radio transmitter automatically turns off when the display is connected to the meter
- Auto power off maximizes battery life
Previous Article Number
910233
Paper catalogue
2016/17 p. 1649
Paper catalogue
2013/14 p. 1184
Additional information
Country of origin United States (US)
Manufacturer Fluke
Gross weight (incl. package) 988 Gram
Dimensions (incl. package) 160 x 85 x 295 MM
Customs number 9030.3100
UNSPSC (v5.03) 41113630
EAN 95969498173