Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
True-RMS Digital Multimeter + FREE C25 Carrying Case and TPAK Fastening Set, 1kV, 199.99kHz, 50MOhmFLUKE 87V BUNDLE + ISO CAL 3
FLUKE 87V BUNDLE + ISO CAL 3 - True-RMS Digital Multimeter + FREE C25 Carrying Case and TPAK Fastening Set, 1kV, 199.99kHz, 50MOhm, Fluke
303-23-942
FLUKE 87V BUNDLE + ISO CAL 3

True-RMS Digital Multimeter + FREE C25 Carrying Case and TPAK Fastening Set, 1kV, 199.99kHz, 50MOhm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 kV
600 mV
1 kV
600 mV
AC: 600 uA ... 10 A 
DC: 600 uA ... 10 A 
Measuring Functions:AC/DC VoltageAC/DC CurrentCapacitanceContinuity TestDiode TestFrequencyResistanceTemperature

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Special Offer: Buy a Fluke 87V multimeter and get a FREE C25 carrying case and TPAK fastening set

Family Information

From the control room to the plant floor, the Fluke 80 Series family of digital multimeters has earned its reputation as the digital multimeter industrial technicians trust. When productivity is on the line, the Fluke 80 Series delivers the accuracy and advanced troubleshooting capabilities you need to solve problems fast. 

Use its low pass filter function to measure voltage and frequency accurately on electrically “noisy equipment like adjustable speed motor drives. Use the peak capture function to detect intermittent problems and transients as fast as 250 micro seconds (us). 

And work with confidence. The Input Alert function gives you an audible warning against wrong use of input jacks. Fluke 80 Series multimeters are independently tested for use in CAT IV 600V/CAT III 1000V environments. They can withstand impulses in excess of 8,000 V and reduce risks related to surges and spikes. 

Legislation and compliance

How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling.
REACH Regulation No SVHC

Additional information

Country of origin United States (US)
Manufacturer Fluke
Gross weight (incl. package) 2 Gram
Dimensions (incl. package) 240 x 163 x 85 MM
Customs number 9030.3200
UNSPSC (v5.03) 41113630