1 min order
True-RMS Digital Multimeter, 600V, 50kHz, 40MOhmFLUKE 117
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Brochures
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Fluke 117 Electrician’s Multimeter with Non-Contact Voltage.
The 117 is for electricians working in commercial and non-commercial premises. It includes extras like non-contact voltage detection for fasterand safer operation.
- VoltAlert™ technology for non-contact voltage detection
- AutoVolt automatic AC/DC voltage selection
- Low input impedance: helps prevent false readings due to ghost voltage
- Large white LED backlight to work in poorly lit areas
- True RMS for accurate measurements on non-linear loads
- Measures 10 A (20 A overload for 30-seconds)
- Resistance, continuity, frequency and capacitance
- Min/Max/Average with elapsed time to record signal fluctuations
- CAT III 600 V safety rated
Previous Article Number
912053
Paper catalogue
2016/17 p. 1647
Paper catalogue
2013/14 p. 1185
Additional information
Country of origin China (CN)
Manufacturer Fluke
Gross weight (incl. package) 729 Gram
Dimensions (incl. package) 160 x 80 x 280 MM
Customs number 9030.3100
UNSPSC (v5.03) 41113630
EAN 95969344852