Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
True-RMS Digital Multimeter, 1kV, 99.99kHz, 50MOhmFLUKE 179
FLUKE 179 - True-RMS Digital Multimeter, 1kV, 99.99kHz, 50MOhm, Fluke
176-05-843
FLUKE 179

Do you need it calibrated? Learn more   about our premium ISO calibration service.  
True-RMS Digital Multimeter, 1kV, 99.99kHz, 50MOhm

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1 kV
600 mV
600 V
6 V
AC: 60 mA ... 10 A 
DC: 60 mA ... 10 A 
Measuring Functions:AC/DC VoltageAC/DC CurrentCapacitanceDiode TestFrequencyResistanceTemperature

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Delivered with 80BK temperature probe, test leads with 4 mm lantern tips, installed 9V battery and user manual.

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United States (US)
Manufacturer Fluke
Gross weight (incl. package) 740.2 Gram
Dimensions (incl. package) 160 x 88 x 296 MM
Customs number 9030.3100
UNSPSC (v5.03) 41113630
EAN 95969095860