True RMS Autoranging Digital Multimeter, 1kV, 10MHz, 50MOhmRND 355-00010
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Notes
Delivery Note
Carrying case, software installation CD (can be used in Windows 10), test certificate, testing leads, temperature probe, battery charger, adaptor and instruction manual included
Family Information
RND offers a great selection of digital multimeters at amazing value, including models featuring True RMS and autoranging. With RND, you can fulfill your basic test and measurement requirements without breaking the bank
- Compact and handheld
- Measuring functions include AC/DC voltage, AC/DC current, continuity, diode test, frequency, impedance, resistance
Legislation and compliance
How are batteries disposed of?
Please dispose of batteries responsibly.
Numerous recycling schemes are available.
Further information on battery recycling. RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Maximum data record function
- Data logging up to 100 data and screenshots are possible
- Bandwidth up to 20 KHz
- 4-20 mA process loop measurement with % reading
- Min/Max/Avg reading with time stamp
- Bluetooth interface for smartphone communication
- Measured data can be stored in cloud service
Previous Article Number
396323
Additional information
Country of origin China (CN)
Manufacturer RND
Gross weight (incl. package) 890 Gram
Dimensions (incl. package) 200 x 100 x 100 MM
Customs number 9030.3100
UNSPSC (v5.03) 41113630
EAN 653415256533