Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Trolley, 700mm x 500mm x 650mm, 150kgCONT705-49
CONT705-49 - Trolley, 700mm x 500mm x 650mm, 150kg, Treston
301-87-312
CONT705-49

Trolley, 700mm x 500mm x 650mm, 150kg

Image is for illustrative purposes only. Please refer to product description.

Product specifications
150 kg
30 kg
Steel 
700 mm
500 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

A steel-framed additional work surface with height adjustment 

  • Steel frame, laminated chipboard worktop, total max load 150 kg
  • An integrated bottom shelf, powder-coated (RAL 7035) steel, max load 25 kg
  • Height adjustment: 650 ... 900 mm
  • Four 100 mm swivel castors, two with brakes
  • 5 year warranty

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC
This product's weight or dimensions may influence the delivery terms and conditions.

Additional information

Country of origin Finland (FI)
Manufacturer Treston
Gross weight (incl. package) 31000 Gram
Dimensions (incl. package) 850 x 570 x 185 MM
Customs number 9403.2090
UNSPSC (v5.03) 46182101
EAN 6416763085064