Tripod Stand, Tablet, 1kg, BlackSTNDTBLT1A5T
STNDTBLT1A5T - Tripod Stand, Tablet, 1kg, Black
302-31-670
STNDTBLT1A5T
1798060
Manufacturer:StarTech.com
Image is for illustrative purposes only. Please refer to product description.
STNDTBLT1A5T - Tripod Stand, Tablet, 1kg, Black
302-31-670
STNDTBLT1A5T
1798060
Manufacturer:StarTech.com
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Height adjustable: 745 mm to 1.57 m
- Display tilt: 280°
- Display swivel: 360°
- Display rotation: 360°
Previous Article Number
454528
Additional information
Country of origin Taiwan (TW)
Manufacturer StarTech.com
Gross weight (incl. package) 2241 Gram
Dimensions (incl. package) 657 x 123 x 125 MM
Customs number 3926.9000
UNSPSC (v5.03) 43211613
EAN 65030862585