TRG, 5 m, Green M12 to Male RJ45 Male, Copper Braid Polyvinyl Chloride Sheath, Ethernet, 5m, GreenTRG610-T6T-5M
TRG610-T6T-5M - TRG, 5 m, Green M12 to Male RJ45 Male, Copper Braid Polyvinyl Chloride Sheath, Ethernet, 5m, Green
305-16-515
TRG610-T6T-5M
Manufacturer:L-Com
New to us
Image is for illustrative purposes only. Please refer to product description.
TRG610-T6T-5M - TRG, 5 m, Green M12 to Male RJ45 Male, Copper Braid Polyvinyl Chloride Sheath, Ethernet, 5m, Green
305-16-515
TRG610-T6T-5M
Manufacturer:L-Com
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Article Information
Cable Length: 5 m Connector Gender A: Male Connector Gender B: Male Connector Type A: Straight Connector Type B: RJ45 Jacket Colour: Green Jacket Material: Polyvinyl Chloride LAN Category: Cat6a Product Type: Ethernet Cable Series: TRG Shield Type: Shielded Standards/Approvals: RoHS
Previous Article Number
707811
Additional information
Country of origin United States (US)
Manufacturer L-Com
Gross weight (incl. package) 324 Gram
Dimensions (incl. package) 280 x 195 x 30 MM
Customs number 8544.4221
UNSPSC (v5.03) 26121616
