TRG, 3 m, Green M12 to Male RJ45 Male, Copper Braid Polyvinyl Chloride Sheath, Ethernet, 3m, GreenTRG610-T6T-3M
TRG610-T6T-3M - TRG, 3 m, Green M12 to Male RJ45 Male, Copper Braid Polyvinyl Chloride Sheath, Ethernet, 3m, Green
305-16-514
TRG610-T6T-3M
Manufacturer:L-Com
New to us
Image is for illustrative purposes only. Please refer to product description.
TRG610-T6T-3M - TRG, 3 m, Green M12 to Male RJ45 Male, Copper Braid Polyvinyl Chloride Sheath, Ethernet, 3m, Green
305-16-514
TRG610-T6T-3M
Manufacturer:L-Com
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Article Information
Cable Length: 3 m Connector Gender A: Male Connector Gender B: Male Connector Type A: Straight Connector Type B: RJ45 Jacket Colour: Green Jacket Material: Polyvinyl Chloride LAN Category: Cat6a Product Type: Ethernet Cable Series: TRG Shield Type: Shielded Standards/Approvals: RoHS
Previous Article Number
707810
Additional information
Country of origin United States (US)
Manufacturer L-Com
Gross weight (incl. package) 206 Gram
Dimensions (incl. package) 290 x 205 x 30 MM
Customs number 8544.4221
UNSPSC (v5.03) 26121616
