TRD, 1 ft, Green RJ45 to Male RJ45 Male, Aluminium/Polyester Foil Polyvinyl Chloride Sheath, CAT5e, 305mm, GreenTRD855SCRGR-1
TRD855SCRGR-1 - TRD, 1 ft, Green RJ45 to Male RJ45 Male, Aluminium/Polyester Foil Polyvinyl Chloride Sheath, CAT5e, 305mm, Green
305-20-747
TRD855SCRGR-1
Manufacturer:L-Com
New to us
Image is for illustrative purposes only. Please refer to product description.
TRD855SCRGR-1 - TRD, 1 ft, Green RJ45 to Male RJ45 Male, Aluminium/Polyester Foil Polyvinyl Chloride Sheath, CAT5e, 305mm, Green
305-20-747
TRD855SCRGR-1
Manufacturer:L-Com
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Cable Length: 1 ft Connector Gender A: Male Connector Gender B: Male Connector Type A: Straight Connector Type B: RJ45 Hazardous Area Certification: No Jacket Colour: Green Jacket Material: Polyvinyl Chloride LAN Category: Cat5e Product Type: Cat5E Cable Series: TRD Shield Type: Shielded Standards/Approvals: EN 60947-5-2 Voltage: 30 V
Previous Article Number
711790
Additional information
Country of origin China (CN)
Manufacturer L-Com
Gross weight (incl. package) 23 Gram
Dimensions (incl. package) 200 x 155 x 15 MM
Customs number 8544.4200
UNSPSC (v5.03) 26121616
