TRD, 910 mm, Black RJ45 to Male RJ45 Male, Aluminium/Polyester Foil Low Smoke Zero Halogen Sheath, CAT5e, 910mm, BlackTRD855SZ-3
TRD855SZ-3 - TRD, 910 mm, Black RJ45 to Male RJ45 Male, Aluminium/Polyester Foil Low Smoke Zero Halogen Sheath, CAT5e, 910mm, Black
305-18-710
TRD855SZ-3
Manufacturer:L-Com
New to us
Image is for illustrative purposes only. Please refer to product description.
TRD855SZ-3 - TRD, 910 mm, Black RJ45 to Male RJ45 Male, Aluminium/Polyester Foil Low Smoke Zero Halogen Sheath, CAT5e, 910mm, Black
305-18-710
TRD855SZ-3
Manufacturer:L-Com
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Cable Length: 910 mm Connector Gender A: Male Connector Gender B: Male Connector Type A: Straight Connector Type B: RJ45 Hazardous Area Certification: No Jacket Colour: Black Jacket Material: Low Smoke Zero Halogen LAN Category: Cat5e Product Type: Cat5E Cable Series: TRD Shield Type: Shielded Standards/Approvals: EMC EN 61000-4-2 ESD 4 kV CD / 8 kV AD EN 61000-4-3 HF radiated 3 V/m EN 61000-4-4 Burst 2 kV EN 61000-4-6 HF conducted 3 V EN 55011 class B Voltage: 36 V
Previous Article Number
709466
Additional information
Country of origin China (CN)
Manufacturer L-Com
Gross weight (incl. package) 5 Gram
Dimensions (incl. package) 10 x 10 x 10 MM
Customs number 8544.4200
UNSPSC (v5.03) 26121616
