TRD, 25 ft, Blue RJ45 to Male RJ45 Male, Aluminium/Polyester Foil Polyvinyl Chloride Sheath Polyvinyl Chloride (PVC) BlueTRD695SCR-BL-25
TRD695SCR-BL-25 - TRD, 25 ft, Blue RJ45 to Male RJ45 Male, Aluminium/Polyester Foil Polyvinyl Chloride Sheath Polyvinyl Chloride (PVC) Blue
305-20-688
TRD695SCR-BL-25
Manufacturer:L-Com
New to us
Image is for illustrative purposes only. Please refer to product description.
TRD695SCR-BL-25 - TRD, 25 ft, Blue RJ45 to Male RJ45 Male, Aluminium/Polyester Foil Polyvinyl Chloride Sheath Polyvinyl Chloride (PVC) Blue
305-20-688
TRD695SCR-BL-25
Manufacturer:L-Com
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Cable Length: 25 ft Connector Gender A: Male Connector Gender B: Male Connector Type A: Straight Connector Type B: RJ45 Jacket Colour: Blue Jacket Material: Polyvinyl Chloride LAN Category: Cat6 Product Type: Cat6 Cable Series: TRD Shield Type: Shielded Standards/Approvals: TIA-1096|RoHS
Previous Article Number
711700
Additional information
Country of origin China (CN)
Manufacturer L-Com
Gross weight (incl. package) 298 Gram
Dimensions (incl. package) 325 x 250 x 35 MM
Customs number 8544.4200
UNSPSC (v5.03) 26121609
