Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Transport Container, 35kg, 370x570x170mm, Polypropylene (PP), BlueSOLID 3
SOLID 3 - Transport Container, 35kg, 370x570x170mm, Polypropylene (PP), Blue, Raaco
180-01-504
SOLID 3

Transport Container, 35kg, 370x570x170mm, Polypropylene (PP), Blue

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
35 kg
Polypropylene (PP) 
2.3 kg
Blue 
570 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Container with cover, will fit on Euro palettes
  • With transportation safety device, handles and padlock holder
  • Water-repellent and impact resistant

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Denmark (DK)
Manufacturer Raaco
Gross weight (incl. package) 2700 Gram
Dimensions (incl. package) 578 x 388 x 185 MM
Customs number 3926.9000
UNSPSC (v5.03) 24112504
EAN 5733439136778