Transparent Packing Tape Transparent04204-00010-05
04204-00010-05 - Transparent Packing Tape Transparent
305-18-006
04204-00010-05
Manufacturer:Tesa
New to us
Image is for illustrative purposes only. Please refer to product description.
04204-00010-05 - Transparent Packing Tape Transparent
305-18-006
04204-00010-05
Manufacturer:Tesa
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Article Information
Adhesion Strength: 3.2 N/cm Adhesive Material: Acrylic Backing Material: Polypropylene Colour: Transparent Dispenser Type: Desk Dispenser Elongation at Break: 150 % Model Number: 04204-00010-05 Pre-printed: Yes Product Type: Packing Tape Standards/Approvals: ANSI/ESD S20.20:2021|RoHS Tensile Strength: 50 N/cm Thickness: 0.052 mm Trade Name: 4204
Previous Article Number
708973
Additional information
Country of origin Germany (DE)
Manufacturer Tesa
Gross weight (incl. package) 5 Gram
Dimensions (incl. package) 125 x 75 x 5 MM
Customs number 3919.1000
UNSPSC (v5.03) 31201502
