Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Distrelec and RS have joined forces, providing you with a broader range of products, local support and expertise – we are stronger together.
Business
Private
CHFExc. Vat
Transit Case, 600x400x410mm, 75kg, Aluminium, Silver40564

40564 - Transit Case, 600x400x410mm, 75kg, Aluminium, Silver

304-69-035
40564
Manufacturer:Zarges

New to us
Transit Case, 600x400x410mm, 75kg, Aluminium, Silver

Image is for illustrative purposes only. Please refer to product description.

40564 - Transit Case, 600x400x410mm, 75kg, Aluminium, Silver

304-69-035
40564
Manufacturer:Zarges

Product specifications
75 kg
Aluminium 
With Lid 
600 mm
400 mm

Select attributes and click search to find other products that match your specification

Downloads
Product Information

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Zarges
Gross weight (incl. package) 5800 Gram
Dimensions (incl. package) 600 x 435 x 412 MM
Customs number 4202.1900
UNSPSC (v5.03) 24110000
EAN 4003866405640