Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Transient Suppressor 5.6 VVC120605D150DP XXX
VC120605D150DP XXX - Transient Suppressor 5.6 V, AVX
160-25-712
VC120605D150DP XXX

No longer available. View product category

Transient Suppressor 5.6 V

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
1.6 mm
3.2 mm
5.6 V
1.02 mm

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Small and fast transient suppressors with high power rating
  • Protects against ESD discharges and harmful transients
  • For example as surge current protection
  • for RS232-, RS422- and RS485-interfaces

Legislation and compliance

RoHS
Under Review. Learn more
REACH Regulation No SVHC

Additional information

Country of origin United States (US)
Manufacturer AVX
Gross weight (incl. package) 0.1 Gram
Dimensions (incl. package) 8 x 4 x 1 MM
Customs number 8535.4020
UNSPSC (v5.03) 32121603