TP700 Series HMI Panel - 7 in, TFT Display, 800 x 480 pixel IP66K / IP206AV2144-8GC10-0AA0
6AV2144-8GC10-0AA0 - TP700 Series HMI Panel - 7 in, TFT Display, 800 x 480 pixel IP66K / IP20
305-19-745
6AV2144-8GC10-0AA0
Manufacturer:Siemens
New to us
Image is for illustrative purposes only. Please refer to product description.
6AV2144-8GC10-0AA0 - TP700 Series HMI Panel - 7 in, TFT Display, 800 x 480 pixel IP66K / IP20
305-19-745
6AV2144-8GC10-0AA0
Manufacturer:Siemens
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Backlighting: Yes Depth: 65 mm Diagonal Display Size: 7 in Display Resolution: 800 x 480 pixel Display Type: TFT Hazardous Area Certification: IECEx|ATEX IP Rating: IP66K|IP20 Length: 214 mm Maximum Operating Temperature: 50 °C Minimum Operating Temperature: 0 °C Number of Ports: 2 Product Type: HMI Panel Series: SIMATIC|TP700 Comfort INOX Standards/Approvals: cULus|CE|EAC|RCM|KC Width: 152.4 mm
Previous Article Number
710292
Additional information
Country of origin Germany (DE)
Manufacturer Siemens
Gross weight (incl. package) 2160 Gram
Dimensions (incl. package) 250 x 190 x 110 MM
Customs number 8537.1092-999
UNSPSC (v5.03) 43171810
EAN 4047623403661
