Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Touchscreen 3.5" 320 x 240 IP65NB3QTW00B.1
NB3QTW00B.1 - Touchscreen 3.5" 320 x 240 IP65, Omron Industrial Automation
300-17-999
NB3QTW00B.1

No longer available. View product category

Touchscreen 3.5" 320 x 240 IP65

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
LCD-TFT 
3.5 "
320 x 240 
Yes 
Yes 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • More than 65,000 display colours TFT touch screen
  • Long-life LED backlight
  • Serial and USB communication
  • PictBridge Printer support
  • Optional Ethernet communication
  • Optional USB memory stick support
  • 128 MB internal memory
  • Vector and bitmap graphics

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Netherlands (NL)
Gross weight (incl. package) 445 Gram
Dimensions (incl. package) 177 x 147 x 75 MM
Customs number 8531.2000
UNSPSC (v5.03) 43171810
EAN 4548583501805
E-number 4514049