Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
P-Touch Label Printer, QWERTY, 30mm/s, 180 x 360 dpiPTD600VPC1
PTD600VPC1 - P-Touch Label Printer, QWERTY, 30mm/s, 180 x 360 dpi, Brother
300-12-976
PTD600VPC1

No longer available. View product category

P-Touch Label Printer, QWERTY, 30mm/s, 180 x 360 dpi

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
USB 
Euro Type C (CEE 7/16) Plug 
Yes 
QWERTY 
30 mm/s

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Please note the various special tapes! New: Security tape; Strong adhesive tape; Flexi tape; Metallic tape etc.

Including label tape (black on white, 24 mm x 4 m, laminated), power adapter, USB_ cable, hard case, manual

Family Information

The Brother P-Touch offers you almost unlimited labelling options - be it in the home or in professional industrial use. Desktop models: With or without PC connection, these handy devices cover all your needs, in the office and at home. 

Legislation and compliance

REACH Regulation
SVHC 117-81-7 (Bis (2-ethylhexyl)phthalate (DEHP))

Additional information

Country of origin China (CN)
Manufacturer Brother
Gross weight (incl. package) 2950 Gram
Dimensions (incl. package) 345 x 320 x 145 MM
Customs number 8443.3900
UNSPSC (v5.03) 44102405
EAN 4977766746199