1 min order
P-Touch Cube + Label Printer, 20mm/s, 180 x 360 dpiPTP710BTXG1
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Notes
Delivery Note
Li-ion battery (Integrated inside printer), 24mm black on white (4 metres) tape cassetes, USB cable, Quick setup guide
Family Information
- Print durable, colourful labels up to 24 mm in width
- Compatible with PC and Mac (using USB) and smartphones/tablets (using Bluetooth)
- Recharges from any available USB port or USB recharger
- Create labels up to 500 mm in length
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
317208
Additional information
Country of origin China (CN)
Manufacturer Brother
Gross weight (incl. package) 1015 Gram
Dimensions (incl. package) 200 x 100 x 240 MM
Customs number 8443.3200
UNSPSC (v5.03) 44102405
EAN 4977766788861