Business
Private
CHFExc. Vat
Top Hat Rail, Aluminium, Silver, 1 x 35mm1207663

1207663 - Top Hat Rail, Aluminium, Silver, 1 x 35mm

304-54-707
1207663
Alias: 120146
Manufacturer:Phoenix Contact

New to us
Top Hat Rail, Aluminium, Silver, 1 x 35mm

Image is for illustrative purposes only. Please refer to product description.

1207663 - Top Hat Rail, Aluminium, Silver, 1 x 35mm

304-54-707
1207663
Alias: 120146
Manufacturer:Phoenix Contact

Product specifications
35 mm
DIN Rail 
1 m
15 mm
Aluminium 

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC
This product's weight or dimensions may influence the delivery terms and conditions.

Additional information

Country of origin Germany (DE)
Manufacturer Phoenix Contact
Gross weight (incl. package) 337.422 Gram
Dimensions (incl. package) 1.000 x 1.000 x 1.000 MM
Customs number 8538.9040-999
UNSPSC (v5.03) 31261601
EAN 4046356366618