Top Hat DIN Rail, Steel, Silver, 500 x 35mmRND 465-00765
RND 465-00765 - Top Hat DIN Rail, Steel, Silver, 500 x 35mm
301-19-895
RND 465-00765
Manufacturer:RND
Image is for illustrative purposes only. Please refer to product description.
RND 465-00765 - Top Hat DIN Rail, Steel, Silver, 500 x 35mm
301-19-895
RND 465-00765
Manufacturer:RND
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Hole pattern - pierced
- Steel construction
- 35mm and 15mm versions
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Product dimensions (L x W x H) - 500 x 35 x 7.5 mm
Previous Article Number
324677
Additional information
Country of origin Taiwan (TW)
Manufacturer RND
Gross weight (incl. package) 158 Gram
Dimensions (incl. package) 500 x 35 x 8 MM
Customs number 8538.9040-999
UNSPSC (v5.03) 31261601
EAN 653415279846
