Cordless Screwdrivers

38 Products found
No Filter
Product details
Price (CHF)
Availability
Manufacturer
Battery
Accumulator
No-load speed
Torque
No-load speed, 1st gear
No-load speed, 2nd gear
No-load hammer rate
Impact energy
Chuck mount
Weight
Art.Nr. 110-38-653
Type:
F0152108ME
1 +
 149.60
Skil
-
10.8 V/ 1.3 Ah Li-Ion
0...550 1/min
25 Nm
-
-
-
-
10 mm
1000 g
Art.Nr. 300-76-514
Type:
IXO - Full Set
1 +
 82.30
Bosch
-
3.6 V/ 1.5 Ah Li-Ion
-
4.5 Nm
215 rpm
-
-
-
-
300 g
Art.Nr. 300-44-069
Type:
EYC215LJ2G32
1 +
 700.00
Panasonic Power Tools
-
18 V/ 5 Ah Li-Ion
-
-
-
-
-
-
-
-
Art.Nr. 110-81-079
Type:
GWB 10,8 V-LI
1 +
 313.00
Bosch
-
10.8 V/ 2 Ah Li-Ion
0...1300 rpm
11 Nm
0 rpm
1300 rpm
-
-
10 mm
1.2 kg
Art.Nr. 180-37-723
Type:
EY 7410 LA2S
1 +
 281.00
Panasonic Power Tools
3.6 V
-
200...600 1/min
0.3...3 Nm
-
-
-
-
-
500 g
Art.Nr. 300-48-417
Type:
EYC2019PN32
1 +
 549.00
Panasonic Power Tools
-
18 V/ 3 Ah Li-Ion
-
-
-
-
-
-
-
-
Art.Nr. 180-45-520
Type:
EY7441LS2S32
1 +
 480.00
Panasonic Power Tools
-
14.4 VDC/ 4.2 Ah Li-Ion
70...1400 1/min
44 Nm
70
200
-
-
13 mm
1.7 kg
Art.Nr. 110-38-654
Type:
F0152244MA
1 +
 232.50
Skil
-
14.4 V/ 1.3 Ah Li-Ion
0...1400 1/min
36 Nm
0 - 375 1/min
0 - 1400 1/min
-
-
10 mm
1.2 kg
Art.Nr. 110-81-082
Type:
GWI 10,8 V-LI
1 +
 353.00
Bosch
-
10.8 V/ 2 Ah Li-Ion
0...585 rpm
13 Nm
0 rpm
585 rpm
-
-
Bit
1.1 kg
Art.Nr. 110-81-075
Type:
GSR MX2 DRIVE 3,6 V-LI
1 +
 134.20
Bosch
-
3.6 V/ 1.3 Ah Li-Ion
-
12 Nm
150 rpm
580 rpm
-
-
-
500 g

Products are being loaded..