251 Products found View all Products
Refine Search Results
No Filter
Product details
Price (CHF)
Availability
Manufacturer
Number of Pieces
Handle Type
Head Size
Tip Type
Product Type
Screwdriver Set Blade Length
Art.Nr.: 300-98-913
Man Pt. No.: RND 550-00197
1 +
 17.90
5 +
 16.70
RND Lab
6
Ergonomic
1.6 mm, 2.4 mm, 2 mm, 3 mm, PH0, PH00
Phillips, Slotted
Screwdriver Set
-
Art.Nr.: 301-18-042
Man Pt. No.: RND 550-00243
1 +
 4.55
5 +
 4.10
RND Lab
6
-
5 mm, 6 mm, PH1, PH2, T15, T20
Phillips, TORX®
Screwdriver Set
-
Art.Nr.: 301-10-731
Man Pt. No.: RND 550-00203
1 +
 5.85
5 +
 4.70
RND Lab
7
Precision
T5, T6, T7, T8, T9, T10, T15
TORX®
Screwdriver Set
-
Art.Nr.: 301-10-730
Man Pt. No.: RND 550-00202
1 +
 3.50
5 +
 2.95
RND Lab
11
Precision
1 mm, 1.2 mm, 1.8 mm, 2.4 mm, 3 mm, PH0, PH1, PH00, PH000
Phillips, Slotted
Screwdriver Set
-
Art.Nr.: 300-98-914
Man Pt. No.: RND 550-00198
1 +
 20.30
5 +
 18.50
RND Lab
6
Ergonomic
T10, T5, T6, T7, T8, T9
TORX®
Screwdriver Set
-
New to us
Art.Nr.: 301-39-642
Man Pt. No.: PB 58538
1 +
 40.10
5 +
 39.30
10 +
 38.10
PB Swiss Tools
5
Insulated
%230, 1 mm, 2 mm, 3 mm, 4 mm
Slotted
Screwdriver Set
-
New to us
Art.Nr.: 301-39-610
Man Pt. No.: PB 5548.CN
1 +
 26.30
5 +
 25.80
10 +
 25.00
PB Swiss Tools
3
Slim
PH0, PH1, PH2
Phillips
Screwdriver Set
-
New to us
Art.Nr.: 301-39-606
Man Pt. No.: PB 5543.CN
1 +
 51.70
5 +
 50.70
10 +
 49.10
PB Swiss Tools
6
Slim
1 mm, 2 mm, 3 mm, 4 mm, PZ1, PZ2
Pozidriv, Slotted
Screwdriver Set
-
New to us
Art.Nr.: 301-39-649
Man Pt. No.: PB 58542.CN
1 +
 58.80
5 +
 57.70
10 +
 55.90
PB Swiss Tools
6
Insulated
1 mm, 3 mm, 4 mm, 5 mm, PH1, PH2
Phillips, Slotted
Screwdriver Set
-
New to us
1 +
 255.00
5 +
 249.60
10 +
 242.00
PB Swiss Tools
16
-
1 mm, 1.5 mm, 2 mm, 2.5 mm, 3 mm, PH0, PH1, PH2, PZ0, PZ1, T6, T7, T8, T9, T10
Hex, Phillips, Pozidriv, Slotted, TORX®
Screwdriver Set
-

Products are being loaded..