1 min order
Desoldering Iron 150W 450°C 24V0740EDJ
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Notes
Delivery Note
Includes: 0742ED1225 desoldering tip
Usage Note
- Compatible with Ersa i-CON 2V (0IC2200VXT), Ersa i-CON VARIO 2 (0ICV2000AXV), Ersa i-CON VARIO 4 (0ICV4000AICXV) soldering stations
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
The design of heating element and desoldering tip ensure an efficient thermal transfer and a fast evacuation of the extracted solder.
- Fast heat-up time: 35s
- Ergonomic handle
- Extraction vacuum: 700 mbar
- Transparent residual solder container
Previous Article Number
434182
Additional information
Country of origin Germany (DE)
Manufacturer Ersa
Gross weight (incl. package) 406 Gram
Dimensions (incl. package) 95 x 55 x 340 MM
Customs number 8515.1100
UNSPSC (v5.03) 23171507
EAN 4003008095500