Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Tool Belt PouchMA2716A
MA2716A - Tool Belt Pouch, C.K Tools
110-46-455
MA2716A

No longer available. View alternative products

Tool Belt Pouch

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
250 mm
110 mm
300 mm
Black / Grey / Red 
640 g

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Tool belt pouches for builders (MA2716A) and for electricians (MA2717A)
  • Durable polyester construction
  • Bright red pocket lining for easy visibility of contents
  • Fits onto belt, or can be carried with handle
  • Cut proof plastic reinforced knife pocket for protection and durability
  • Hammer loop can be clipped on either side of the pouch for right or left handed use
  • MA21716A: Strong metal tape holder and 9 rigid easy access pockets / holders
  • MA21717A: Insulating tape 'T'-holder and 16 rigid easy access pockets / holders

Legislation and compliance

RoHS
Not Applicable - out of scope. Learn more
REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer C.K Tools
Gross weight (incl. package) 529 Gram
Dimensions (incl. package) 330 x 110 x 270 MM
Customs number 4202.9900
UNSPSC (v5.03) 24112403
EAN 5013969963038