Tomorrow we will be carrying out essential maintenance on our sites. We expect to have our website available again at 12h00.
Tomorrow we will be carrying out essential maintenance on our sites. We expect to have our website available again at 12h00.
Business
Private
CHFExc. Vat
Toggle Switch ON-ON 15 A 1CO IP67 / IP69K3536-023N00

3536-023N00 - Toggle Switch ON-ON 15 A 1CO IP67 / IP69K

301-64-153
3536-023N00
Manufacturer:Apem

Toggle Switch ON-ON 15 A 1CO IP67 / IP69K

Image is for illustrative purposes only. Please refer to product description.

3536-023N00 - Toggle Switch ON-ON 15 A 1CO IP67 / IP69K

301-64-153
3536-023N00
Manufacturer:Apem

Product specifications
1CO 
ON-ON 
15 A 
28 VDC
1 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Pressure-tight up to 0.1 bar
  • Approved in accordance with European standards CECC 96000

Legislation and compliance

REACH Regulation
SVHC Lead (7439-92-1)
SCIP SSNc08213fb-ef4d-4d58-9cd1-d088e0bd70ca

Additional information

Country of origin Germany (DE)
Manufacturer Apem
Gross weight (incl. package) 41 Gram
Dimensions (incl. package) 80 x 30 x 14 MM
Customs number 8536.5000-999
UNSPSC (v5.03) 39121507