Business
Private
CHFExc. Vat
Toggle Switch ON-OFF 15 A 2NO IP65S21AW

S21AW - Toggle Switch ON-OFF 15 A 2NO IP65

301-14-228
S21AW
Manufacturer:NKK

Toggle Switch ON-OFF 15 A 2NO IP65

Image is for illustrative purposes only. Please refer to product description.

S21AW - Toggle Switch ON-OFF 15 A 2NO IP65

301-14-228
S21AW
Manufacturer:NKK

Product specifications
2NO 
ON-OFF 
15 A 
125 VDC
250 VDC
30 VDC
2 

Select attributes and click search to find other products that match your specification

Product Information

Family Information

  • Standard size toggle switches
  • Sturdy construction with high torque bushings
  • Designed for panel mount applications

Legislation and compliance

REACH Regulation
SVHC 7439-92-1 (Lead)
SCIP SSN2d99c5d1-5814-47ab-9018-f21e93fcc3e3

Additional information

Country of origin Philippines (PH)
Manufacturer NKK
Gross weight (incl. package) 36 Gram
Dimensions (incl. package) 55 x 30 x 20 MM
Customs number 8536.5000-999
UNSPSC (v5.03) 39121507