TL50 Series Signal TowerContinuous, 1 Lights30 VBase 25mA 30V IP50TL50AQ
TL50AQ - TL50 Series Signal TowerContinuous, 1 Lights30 VBase 25mA 30V IP50
305-20-135
TL50AQ
Manufacturer:Banner
New to us
Image is for illustrative purposes only. Please refer to product description.
TL50AQ - TL50 Series Signal TowerContinuous, 1 Lights30 VBase 25mA 30V IP50
305-20-135
TL50AQ
Manufacturer:Banner
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Base Diameter: 50 mm Bulb Type: LED Current Consumption: 25 mA Current Type: AC|DC Hazardous Area Certification: No Height: 119.3 mm Housing Colour: Black IP Rating: IP50 Maximum Operating Temperature: 50 °C Maximum Sound Level: 92 dB Maximum Supply Voltage: 30 V Minimum Operating Temperature: -20 °C Minimum Sound Level: 62 dB Mount Type: Base Number of Light Elements: 1 Product Type: Signal Tower Series: TL50 Sound Level at 1m: 92 dB Sounder Type: Continuous Standards/Approvals: CE|RoHS|UKCA
Additional information
Country of origin Mexico (MX)
Manufacturer Banner
Gross weight (incl. package) 165 Gram
Dimensions (incl. package) 115 x 115 x 60 MM
Customs number 8531.8000
UNSPSC (v5.03) 39101601
EAN 662488113742
