1 min order
Time Lag Relay 87.01 60d 250V Number of Functions87.01.0.240.0000
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Multifunction time relay with 1 changeover switch, 8 functions
- ON delay; OFF delay; ON/OFF delay; single-shot leading edge; single-shot leading edge (pulse shaper); flasher, symmetrical, pulse start
- Status display via LED
- Connections: two-chamber screw terminals for 1 x 0.5 - 2 x 2.5 mm
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
Previous Article Number
420780
Paper catalogue
2016/17 p. 1220
Paper catalogue
2013/14 p. 1543
Additional information
Country of origin Switzerland (CH)
Manufacturer Finder
Gross weight (incl. package) 111 Gram
Dimensions (incl. package) 110 x 105 x 25 MM
Customs number 8536.4930
UNSPSC (v5.03) 39121519
EAN 8012823258577