1 min order
Multi-function & Multi-Voltage Modular Timer 80.01 20h 250V 1CO Number of Functions 680.01.0.240.0000
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Family Information
- Mono-function relay with the following functions: Clock generator, asymmetrical, pulse-initiating
- Multi-operating voltage
- Large time range can be set in 6 steps
- Can be snapped onto DIN-rails
- For industrial requirements
- 17.5 mm wide
- LED-Display
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
Article Information
- Six time scales from 0.1s to 24h
- High input/output isolation
- 35 mm DIN rail (EN 60715) mount
Previous Article Number
425085
Paper catalogue
2016/17 p. 1221
Paper catalogue
2013/14 p. 1543
Additional information
Country of origin Italy (IT)
Manufacturer Finder
Gross weight (incl. package) 81 Gram
Dimensions (incl. package) 71 x 33 x 122 MM
Customs number 8536.4930
UNSPSC (v5.03) 39121519
EAN 8012823274393