Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Time Domain Reflectometer, 100Ohm, 5km, IP541002-227
1002-227 - Time Domain Reflectometer, 100Ohm, 5km, IP54, Megger
301-80-615
1002-227
TDR500/3

Time Domain Reflectometer, 100Ohm, 5km, IP54

Image is for illustrative purposes only. Please refer to product description.

Product specifications
10 m
5 km
100 Ohm
1 %
1 %

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Fused test lead set (1 pair), hard case, user guide

Family Information

  • Designed for use on all metallic cable pairs
  • For use on Telecom TNV-3 circuit, or 150 V CAT IV power circuits
  • AUTO set up for instant use
  • 2 ns pulse for near end fault location

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Germany (DE)
Manufacturer Megger
Gross weight (incl. package) 1813 Gram
Dimensions (incl. package) 310 x 280 x 100 MM
Customs number 9030.1000
UNSPSC (v5.03) 41113630