Business
Private
CHFexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Time Domain Reflectometer, 100Ohm, 1m ... 5km, IP541001-789 TDR1000/3P
1001-789 TDR1000/3P - Time Domain Reflectometer, 100Ohm, 1m ... 5km, IP54, Megger
300-77-068
1001-789 TDR1000/3P
TDR1000/3P

Time Domain Reflectometer, 100Ohm, 1m ... 5km, IP54

Image is for illustrative purposes only. Please refer to product description.

Product specifications
1 m
5 km
100 Ohm
1 %
1 %

Select attributes and click search to find other products that match your specification

Product Information

Notes

Delivery Note

Fused test lead set (1 pair), hard case, user guide

Family Information

  • Designed for use on all metallic cable pairs
  • For use on Telecom TNV-3 circuit, or 150 V CAT IV power circuits
  • AUTO set up for instant use
  • 2 ns pulse for near end fault location

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin United Kingdom - Mainland (GB)
Manufacturer Megger
Gross weight (incl. package) 1878 Gram
Dimensions (incl. package) 300 x 100 x 300 MM
Customs number 9030.3390
UNSPSC (v5.03) 41113630