1 min order
Thread-Locking Compound 15ml GreenBLV15B
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Datasheets
Product Information
Family Information
- Electrically conductive silver coating
- Silver coating adheres to glass, metal, wood and rubber
- Safety coating for fastening potentiometers and screws
Legislation and compliance
RoHS
Conforms
REACH Regulation No SVHC
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.
Signal Word Danger
Hazard Statements
- H225:Highly flammable liquid and vapour
- H319:Causes serious eye irritation
- H336:May cause drowsiness or dizziness
Article Information
Previous Article Number
956316
Paper catalogue
2013/14 p. 2297
Additional information
Country of origin United Kingdom - Mainland (GB)
Manufacturer Electrolube
Gross weight (incl. package) 44.6 Gram
Dimensions (incl. package) 80 x 28 x 28 MM
Customs number 3208.9000
UNSPSC (v5.03) 44102904
EAN 5028356103614