From 20:00 – 22:00 today we’ll be updating and improving our website, based on your feedback. Unfortunately, you won’t be able to place orders during this time. But don’t worry, we’ll be back up again soon. Thanks for your patience.
From 20:00 – 22:00 today we’ll be updating and improving our website, based on your feedback. Unfortunately, you won’t be able to place orders during this time. But don’t worry, we’ll be back up again soon. Thanks for your patience.
Business
Private
CHFExc. Vat
Thick Film Resistor 100mW 681Ohm 1% 0603560112116115

560112116115 - Thick Film Resistor 100mW 681Ohm 1% 0603

304-20-510
560112116115
Manufacturer:Würth Elektronik

New
Thick Film Resistor 100mW 681Ohm 1% 0603

Image is for illustrative purposes only. Please refer to product description.

560112116115 - Thick Film Resistor 100mW 681Ohm 1% 0603

304-20-510
560112116115
Manufacturer:Würth Elektronik

Product specifications
Thick Film 
681 Ohm
1 %
-55 °C
155 °C

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin China (CN)
Manufacturer Würth Elektronik
Gross weight (incl. package) 0.01 Gram
Dimensions (incl. package) 8 x 5 x 2 MM
Customs number 8533.2100
UNSPSC (v5.03) 32121609